0.03 µF ±5% 35V Ceramic Capacitor CH 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012CH1V303J060AC

DigiKey Part Number
445-C2012CH1V303J060ACTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012CH1V303J060AC
Description
MLCC,0805,CH,35V,30NF,0.6MM
Customer Reference
Detailed Description
0.03 µF ±5% 35V Ceramic Capacitor CH 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012CH1V303J060AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.