
C2012CH1V223K060AC | |
|---|---|
DigiKey Part Number | C2012CH1V223K060AC-ND |
Manufacturer | |
Manufacturer Product Number | C2012CH1V223K060AC |
Description | CAP CER 0.022UF 35V CH 0805 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 35V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH1V223K060AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Bulk | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |

