

C2012CH1H472J060AA | |
|---|---|
DigiKey Part Number | 445-11349-2-ND - Tape & Reel (TR) 445-11349-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012CH1H472J060AA |
Description | CAP CER 4700PF 50V CH 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor CH 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012CH1H472J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G1H472J060AA | TDK | 45.541 | 445-7512-1-ND | 0,17000 € | Similar |
| C0805C472F5GACTU | KEMET | 5.924 | 399-C0805C472F5GACTUCT-ND | 1,95000 € | Upgrade |
| C0805C472G1GACTU | KEMET | 0 | 399-C0805C472G1GACTUTR-ND | 0,41842 € | Upgrade |
| C0805C472J1GACTU | KEMET | 10.372 | 399-C0805C472J1GACTUCT-ND | 0,52000 € | Upgrade |
| C0805C472J5GACTU | KEMET | 14.257 | 399-C0805C472J5GACTUCT-ND | 0,48000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,05850 € | 5,85 € |
| 1.000 | 0,04025 € | 40,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03235 € | 129,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

