

C2012C0G2W681K060AA | |
|---|---|
DigiKey Part Number | 445-15338-2-ND - Tape & Reel (TR) 445-15338-1-ND - Cut Tape (CT) 445-15338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W681K060AA |
Description | CAP CER 680PF 450V C0G 0805 |
Customer Reference | |
Detailed Description | 680 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W681K060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09080 € | 4,54 € |
| 100 | 0,07990 € | 7,99 € |
| 500 | 0,06178 € | 30,89 € |
| 1.000 | 0,05616 € | 56,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04640 € | 185,60 € |
| 8.000 | 0,04337 € | 346,96 € |
| 12.000 | 0,04186 € | 502,32 € |
| 20.000 | 0,04018 € | 803,60 € |
| 28.000 | 0,03920 € | 1.097,60 € |
| 40.000 | 0,03825 € | 1.530,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

