

C2012C0G2W222K085AA | |
|---|---|
DigiKey Part Number | 445-15316-2-ND - Tape & Reel (TR) 445-15316-1-ND - Cut Tape (CT) 445-15316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2W222K085AA |
Description | CAP CER 2200PF 450V C0G 0805 |
Customer Reference | |
Detailed Description | 2200 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2W222K085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 50 | 0,10860 € | 5,43 € |
| 100 | 0,09610 € | 9,61 € |
| 500 | 0,07500 € | 37,50 € |
| 1.000 | 0,06849 € | 68,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05706 € | 228,24 € |
| 8.000 | 0,05355 € | 428,40 € |
| 12.000 | 0,05178 € | 621,36 € |
| 20.000 | 0,04983 € | 996,60 € |
| 28.000 | 0,04869 € | 1.363,32 € |
| 40.000 | 0,04760 € | 1.904,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

