Similar

C2012C0G2E392J125AE | |
|---|---|
DigiKey Part Number | 445-180290-2-ND - Tape & Reel (TR) 445-180290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2E392J125AE |
Description | CAP CER 3900PF 250V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 3900 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2E392J125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2W392J125AE | TDK | 1.795 | 445-180305-1-ND | 0,32000 € | Similar |


