

C2012C0G2E103J125AA | |
|---|---|
DigiKey Part Number | 445-15283-2-ND - Tape & Reel (TR) 445-15283-1-ND - Cut Tape (CT) 445-15283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2E103J125AA |
Description | CAP CER 10000PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2E103J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20400 € | 2,04 € |
| 50 | 0,15080 € | 7,54 € |
| 100 | 0,13440 € | 13,44 € |
| 500 | 0,10674 € | 53,37 € |
| 1.000 | 0,09818 € | 98,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08855 € | 177,10 € |
| 4.000 | 0,08293 € | 331,72 € |
| 6.000 | 0,08012 € | 480,72 € |
| 10.000 | 0,07701 € | 770,10 € |
| 14.000 | 0,07519 € | 1.052,66 € |
| 20.000 | 0,07343 € | 1.468,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


