Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C2012C0G2E101J | |
|---|---|
DigiKey Part Number | 445-4139-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012C0G2E101J |
Description | CAP CER 100PF 250V C0G 0805 |
Customer Reference | |
Detailed Description | 100 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2E101J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2W101J060AA | TDK | 25.187 | 445-15297-1-ND | 0,16000 € | Upgrade |
| C2012C0G2W101K060AA | TDK | 7.866 | 445-15298-1-ND | 0,18000 € | Upgrade |
| C2012NP02W101J060AA | TDK | 3.505 | 445-172501-1-ND | 0,33000 € | Upgrade |
| C1608C0G2E101J080AA | TDK | 99.561 | 445-2314-1-ND | 0,13000 € | Similar |
| 0805J2500101JCT | Knowles Syfer | 0 | 0805J2500101JCT-ND | 0,20456 € | Direct |








