

C2012C0G2A392J125AA | |
|---|---|
DigiKey Part Number | 445-4138-2-ND - Tape & Reel (TR) 445-4138-1-ND - Cut Tape (CT) 445-4138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2A392J125AA |
Description | CAP CER 3900PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2A392J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10100 € | 1,01 € |
| 50 | 0,07200 € | 3,60 € |
| 100 | 0,06320 € | 6,32 € |
| 500 | 0,04830 € | 24,15 € |
| 1.000 | 0,04368 € | 43,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03876 € | 77,52 € |
| 4.000 | 0,03574 € | 142,96 € |
| 6.000 | 0,03422 € | 205,32 € |
| 10.000 | 0,03255 € | 325,50 € |
| 14.000 | 0,03157 € | 441,98 € |
| 20.000 | 0,03063 € | 612,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

