

C2012C0G2A103J125AA | |
|---|---|
DigiKey Part Number | 445-15275-2-ND - Tape & Reel (TR) 445-15275-1-ND - Cut Tape (CT) 445-15275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2A103J125AA |
Description | CAP CER 10000PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2A103J125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11700 € | 5,85 € |
| 100 | 0,10360 € | 10,36 € |
| 500 | 0,08114 € | 40,57 € |
| 1.000 | 0,07423 € | 74,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06659 € | 133,18 € |
| 4.000 | 0,06204 € | 248,16 € |
| 6.000 | 0,05977 € | 358,62 € |
| 10.000 | 0,05724 € | 572,40 € |
| 14.000 | 0,05577 € | 780,78 € |
| 20.000 | 0,05435 € | 1.087,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

