
C2012C0G1V273J060AC | |
|---|---|
DigiKey Part Number | 445-174564-2-ND - Tape & Reel (TR) 445-174564-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C2012C0G1V273J060AC |
Description | CAP CER 0.027UF 35V NP0 0805 |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 35V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1V273J060AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,11880 € | 5,94 € |
| 100 | 0,10540 € | 10,54 € |
| 500 | 0,08278 € | 41,39 € |
| 1.000 | 0,07579 € | 75,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06304 € | 252,16 € |
| 8.000 | 0,05871 € | 469,68 € |
| 12.000 | 0,05647 € | 677,64 € |
| 20.000 | 0,05393 € | 1.078,60 € |
| 28.000 | 0,05241 € | 1.467,48 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

