Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade


C2012C0G1H681J | |
|---|---|
DigiKey Part Number | 445-7503-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H681J |
Description | CAP CER 680PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H681J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2W681J060AA | TDK | 6.528 | 445-15337-1-ND | 0,21000 € | Upgrade |
| C2012C0G2W681K060AA | TDK | 7.970 | 445-15338-1-ND | 0,21000 € | Upgrade |
| 0805J0500681JCT | Knowles Syfer | 0 | 0805J0500681JCT-ND | 0,20294 € | Direct |
| C0805C681J5GACTU | KEMET | 12.531 | 399-C0805C681J5GACTUCT-ND | 0,13000 € | Direct |
| C0805C681J5GALTU | KEMET | 0 | 399-C0805C681J5GALTUTR-ND | 0,04771 € | Direct |









