Direct
Direct
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade


C2012C0G1H332J/10 | |
|---|---|
DigiKey Part Number | C2012C0G1H332J/10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012C0G1H332J/10 |
Description | CAP CER 3300PF 50V C0G 0805 |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1H332J/10 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G1H332J060AA | TDK | 12.588 | 445-7509-1-ND | 0,15000 € | Direct |
| C2012NP01H332J060AA | TDK | 527 | 445-14344-1-ND | 0,22000 € | Direct |
| C2012C0G2A332J125AA | TDK | 19.547 | 445-2323-1-ND | 0,15000 € | Upgrade |
| CGJ4C2C0G1H332J060AA | TDK | 13 | 445-8153-1-ND | 0,28000 € | Upgrade |
| C2012C0G1H332J125AA | TDK | 6.515 | 445-1333-1-ND | 0,15000 € | Similar |







