Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C2012C0G1E472J | |
|---|---|
DigiKey Part Number | 445-2677-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C2012C0G1E472J |
Description | CAP CER 4700PF 25V C0G 0805 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G1E472J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G1H472J060AA | TDK | 43.256 | 445-7512-1-ND | 0,17000 € | Upgrade |
| C2012C0G2A472J125AA | TDK | 290.270 | 445-2324-1-ND | 0,18000 € | Upgrade |
| C2012NP01H472J060AA | TDK | 2.811 | 445-14347-1-ND | 0,25000 € | Upgrade |
| C2012NP02A472J125AA | TDK | 3.393 | 445-14359-1-ND | 0,30000 € | Upgrade |
| CGJ4C2C0G1H472J060AA | TDK | 4.461 | 445-CGJ4C2C0G1H472J060AACT-ND | 0,29000 € | Upgrade |







