10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

C2012C0G1E103J060AA

DigiKey Part Number
445-2672-2-ND - Tape & Reel (TR)
445-2672-1-ND - Cut Tape (CT)
445-2672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G1E103J060AA
Description
CAP CER 10000PF 25V C0G 0805
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G1E103J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G1H103J060AATDK47.802445-7519-1-ND0,23000 €Direct
C2012NP01H103J060AATDK9.282445-14340-1-ND0,32000 €Upgrade
CGJ4C2C0G1H103J060AATDK3445-8159-1-ND0,37000 €Upgrade
C0805C103J3GACTUKEMET18.051399-C0805C103J3GACTUCT-ND0,48000 €Direct
C0805C103F1GACTUKEMET1.703399-C0805C103F1GACTUCT-ND2,43000 €Upgrade
In-Stock: 19.245
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15200 €1,52 €
500,11100 €5,55 €
1000,09820 €9,82 €
5000,07672 €38,36 €
1.0000,07009 €70,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05845 €233,80 €
8.0000,05487 €438,96 €
12.0000,05308 €636,96 €
20.0000,05109 €1.021,80 €
28.0000,04993 €1.398,04 €
40.0000,04881 €1.952,40 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €