Direct
Direct
Parametric Equivalent


C1632X7R1H103K | |
|---|---|
DigiKey Part Number | 445-1810-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1632X7R1H103K |
Description | CAP CER 10000PF 50V X7R 0612 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1632X7R1H103K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL (Reverse Geometry) |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06125C103KAT2A | KYOCERA AVX | 0 | 478-2900-2-ND | 0,34765 € | Direct |
| 06125C103KAT2V | KYOCERA AVX | 0 | 478-KGL31ZR71H103KTTR-ND | 0,34765 € | Direct |
| 06125C103KAT2W | KYOCERA AVX | 0 | 478-06125C103KAT2WTR-ND | 0,34765 € | Parametric Equivalent |




