Similar



C1608Y5V1H474Z | |
|---|---|
DigiKey Part Number | 445-3456-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608Y5V1H474Z |
Description | CAP CER 0.47UF 50V Y5V 0603 |
Customer Reference | |
Detailed Description | 0.47 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608Y5V1H474Z Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1H474M080AB | TDK | 18.684 | 445-7465-1-ND | 0,16000 € | Similar |


