Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C1608Y5V1A105Z | |
|---|---|
DigiKey Part Number | 445-1328-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608Y5V1A105Z |
Description | CAP CER 1UF 10V Y5V 0603 |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608Y5V1A105Z Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1A105M080AC | TDK | 5.836 | 445-5165-1-ND | 0,09000 € | Similar |
| 0603ZG105ZAT2A | KYOCERA AVX | 33.543 | 478-KGM15AV51A105ZTCT-ND | 0,09000 € | Direct |
| 0603ZG105ZAT4A | KYOCERA AVX | 0 | 478-KGM15AV51A105ZMCT-ND | 0,55000 € | Direct |
| 0603YG105ZAT2A | KYOCERA AVX | 45.087 | 478-KGM15AV51C105ZTCT-ND | 0,36000 € | Upgrade |
| C0603C105Z3VACTU | KEMET | 20.397 | 399-14943-1-ND | 0,20000 € | Upgrade |





