Direct
Upgrade
Parametric Equivalent



C1608Y5V0J475Z | |
|---|---|
DigiKey Part Number | 445-3449-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608Y5V0J475Z |
Description | CAP CER 4.7UF 6.3V Y5V 0603 |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608Y5V0J475Z Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06036G475ZAT2A | KYOCERA AVX | 0 | 478-06036G475ZAT2ATR-ND | 0,19715 € | Direct |
| CC0603ZRY5V6BB475 | YAGEO | 38.898 | 311-1827-1-ND | 0,14000 € | Upgrade |
| CC0603ZRY5V5BB475 | YAGEO | 534.092 | 311-1453-1-ND | 0,11000 € | Parametric Equivalent |



