3300 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)

C1608X8R1H332M080AA

DigiKey Part Number
445-14273-2-ND - Tape & Reel (TR)
445-14273-1-ND - Cut Tape (CT)
445-14273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X8R1H332M080AA
Description
CAP CER 3300PF 50V X8R 0603
Customer Reference
Detailed Description
3300 pF ±20% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X8R1H332M080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608NP01H332J080AATDK7.953445-14076-1-ND0,18000 €Direct
C1608X8R1H332K080AATDK6.421445-3424-1-ND0,11000 €Upgrade
C1608X8R2A332K080AATDK1.186445-3428-1-ND0,12000 €Upgrade
C1608X8R2A332M080AATDK2.660445-14286-1-ND0,12000 €Upgrade
C1608NP02A332J080AATDK2.157445-15274-1-ND0,20000 €Similar
In-Stock: 3.600
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06200 €0,62 €
500,04320 €2,16 €
1000,03740 €3,74 €
5000,02780 €13,90 €
1.0000,02483 €24,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01983 €79,32 €
8.0000,01824 €145,92 €
12.0000,01744 €209,28 €
20.0000,01656 €331,20 €
28.0000,01605 €449,40 €
40.0000,01555 €622,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €