Direct

C1608X8R1H152K080AE | |
|---|---|
DigiKey Part Number | C1608X8R1H152K080AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X8R1H152K080AE |
Description | CAP CER 1500PF 50V X8R 0603 |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1H152K080AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAF15AR81H152KT | KYOCERA AVX | 0 | 478-KAF15AR81H152KTTR-ND | 0,04383 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02698 € | 107,92 € |
| Unit Price without VAT: | 0,02698 € |
|---|---|
| Unit Price with VAT: | 0,03211 € |


