

C1608X8R1C474M080AB | |
|---|---|
DigiKey Part Number | 445-14261-2-ND - Tape & Reel (TR) 445-14261-1-ND - Cut Tape (CT) 445-14261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R1C474M080AB |
Description | CAP CER 0.47UF 16V X8R 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R1C474M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14800 € | 1,48 € |
| 50 | 0,10760 € | 5,38 € |
| 100 | 0,09520 € | 9,52 € |
| 500 | 0,07420 € | 37,10 € |
| 1.000 | 0,06773 € | 67,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05637 € | 225,48 € |
| 8.000 | 0,05288 € | 423,04 € |
| 12.000 | 0,05113 € | 613,56 € |
| 20.000 | 0,04918 € | 983,60 € |
| 28.000 | 0,04805 € | 1.345,40 € |
| 40.000 | 0,04696 € | 1.878,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

