2.2 µF ±20% 10V Ceramic Capacitor X7S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 10V Ceramic Capacitor X7S 0603 (1608 Metric)

C1608X7S1A225M080AC

DigiKey Part Number
445-14255-2-ND - Tape & Reel (TR)
445-14255-1-ND - Cut Tape (CT)
445-14255-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7S1A225M080AC
Description
CAP CER 2.2UF 10V X7S 0603
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X7S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7S1A225M080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R1A225K080ACTDK258.478445-5958-1-ND0,14000 €Upgrade
C1608X7R1A225M080ACTDK25.039445-5959-1-ND0,15000 €Upgrade
C1608X7S1A225K080ACTDK13.982445-14254-1-ND0,16000 €Upgrade
C1608X7S1C225K080ACTDK56.947445-174770-1-ND0,20000 €Upgrade
C1608X7S1C225M080ACTDK6.180445-175228-1-ND0,20000 €Upgrade
In-Stock: 3.748
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09100 €0,91 €
500,06420 €3,21 €
1000,05620 €5,62 €
5000,04264 €21,32 €
1.0000,03847 €38,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03131 €125,24 €
8.0000,02906 €232,48 €
12.0000,02793 €335,16 €
20.0000,02668 €533,60 €
28.0000,02595 €726,60 €
40.0000,02525 €1.010,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €