

C1608X7S0J225K080AB | |
|---|---|
DigiKey Part Number | 445-14248-2-ND - Tape & Reel (TR) 445-14248-1-ND - Cut Tape (CT) 445-14248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S0J225K080AB |
Description | CAP CER 2.2UF 6.3V X7S 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S0J225K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R0J225K080AB | TDK | 69.063 | 445-5960-1-ND | 0,19000 € | Upgrade |
| C1608X7R1A225K080AC | TDK | 258.509 | 445-5958-1-ND | 0,14000 € | Upgrade |
| C1608X7S1A225K080AC | TDK | 13.982 | 445-14254-1-ND | 0,16000 € | Upgrade |
| C1608X7S1C225K080AC | TDK | 56.947 | 445-174770-1-ND | 0,20000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06550 € | 6,55 € |
| 500 | 0,05014 € | 25,07 € |
| 1.000 | 0,04539 € | 45,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03719 € | 148,76 € |
| 8.000 | 0,03463 € | 277,04 € |
| 12.000 | 0,03335 € | 400,20 € |
| 20.000 | 0,03193 € | 638,60 € |
| 28.000 | 0,03110 € | 870,80 € |
| 40.000 | 0,03030 € | 1.212,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

