

C1608X7R2A682M080AA | |
|---|---|
DigiKey Part Number | 445-4425-2-ND - Tape & Reel (TR) 445-4425-1-ND - Cut Tape (CT) 445-4425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A682M080AA |
Description | CAP CER 6800PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 6800 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R2A682M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A682J080AC | TDK | 6.881 | 445-172661-1-ND | 0,18000 € | Direct |
| C1608X7R2A682K080AA | TDK | 13.992 | 445-4424-1-ND | 0,08000 € | Upgrade |
| C1608X8R2A682K080AA | TDK | 6.740 | 445-3429-1-ND | 0,12000 € | Upgrade |
| C1608X8R2A682M080AA | TDK | 3.880 | 445-14290-1-ND | 0,12000 € | Upgrade |
| 0603J1000682MXT | Knowles Syfer | 0 | 0603J1000682MXT-ND | 0,15306 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01074 € | 42,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 100 | 0,02070 € | 2,07 € |
| 1.000 | 0,01315 € | 13,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 100 | 0,02100 € | 2,10 € |
| 1.000 | 0,01340 € | 13,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

