4700 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

C1608X7R2A472M080AA

DigiKey Part Number
445-1303-2-ND - Tape & Reel (TR)
445-1303-1-ND - Cut Tape (CT)
445-1303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R2A472M080AA
Description
CAP CER 4700PF 100V X7R 0603
Customer Reference
Detailed Description
4700 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R2A472M080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R2A472K080AATDK0445-1302-1-ND0,08000 €Upgrade
C1608X8R2A472K080AATDK83445-2509-1-ND0,11000 €Upgrade
C1608C0G2A472J080ACTDK1.076445-172657-1-ND0,18000 €Similar
C1608C0G2A472K080ACTDK10.550445-172658-1-ND0,18000 €Similar
KGM15AR72A472MMKYOCERA AVX0478-KGM15AR72A472MMTR-ND0,02699 €Direct
In-Stock: 2.281
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03700 €0,37 €
500,02540 €1,27 €
1000,02170 €2,17 €
5000,01564 €7,82 €
1.0000,01380 €13,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01074 €42,96 €
8.0000,00975 €78,00 €
12.0000,00926 €111,12 €
20.0000,00871 €174,20 €
28.0000,00839 €234,92 €
40.0000,00808 €323,20 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €