

C1608X7R2A222M080AA | |
|---|---|
DigiKey Part Number | 445-1301-2-ND - Tape & Reel (TR) 445-1301-1-ND - Cut Tape (CT) 445-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A222M080AA |
Description | CAP CER 2200PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 2200 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R2A222M080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02320 € | 2,32 € |
| 500 | 0,01680 € | 8,40 € |
| 1.000 | 0,01484 € | 14,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01158 € | 46,32 € |
| 8.000 | 0,01053 € | 84,24 € |
| 12.000 | 0,01000 € | 120,00 € |
| 20.000 | 0,00942 € | 188,40 € |
| 28.000 | 0,00908 € | 254,24 € |
| 40.000 | 0,00875 € | 350,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

