
C1608X7R1H224M080AE | |
|---|---|
DigiKey Part Number | 445-173721-2-ND - Tape & Reel (TR) 445-173721-1-ND - Cut Tape (CT) 445-173721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H224M080AE |
Description | CAP CER 0.22UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H224M080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08500 € | 0,85 € |
| 50 | 0,06020 € | 3,01 € |
| 100 | 0,05260 € | 5,26 € |
| 500 | 0,03978 € | 19,89 € |
| 1.000 | 0,03582 € | 35,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02907 € | 116,28 € |
| 8.000 | 0,02694 € | 215,52 € |
| 12.000 | 0,02587 € | 310,44 € |
| 20.000 | 0,02469 € | 493,80 € |
| 28.000 | 0,02400 € | 672,00 € |
| 40.000 | 0,02334 € | 933,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

