
C1608X7R1H224K080DB | |
|---|---|
DigiKey Part Number | 445-C1608X7R1H224K080DBTR-ND - Tape & Reel (TR) 445-C1608X7R1H224K080DBCT-ND - Cut Tape (CT) 445-C1608X7R1H224K080DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H224K080DB |
Description | COMMERCIAL GRADE,0603,X7R,50V,0. |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05340 € | 2,67 € |
| 100 | 0,04660 € | 4,66 € |
| 500 | 0,03510 € | 17,55 € |
| 1.000 | 0,03157 € | 31,57 € |
| 2.500 | 0,02784 € | 69,60 € |
| 5.000 | 0,02560 € | 128,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02423 € | 242,30 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

