

C1608X7R1H154K080AB | |
|---|---|
DigiKey Part Number | 445-7406-2-ND - Tape & Reel (TR) 445-7406-1-ND - Cut Tape (CT) 445-7406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H154K080AB |
Description | CAP CER 0.15UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H154K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C154K5RACTU | KEMET | 89.752 | 399-C0603C154K5RACTUCT-ND | 0,12000 € | Direct |
| GCM188R71H154KA64D | Murata Electronics | 34.673 | 490-11960-1-ND | 0,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06960 € | 3,48 € |
| 100 | 0,06090 € | 6,09 € |
| 500 | 0,04642 € | 23,21 € |
| 1.000 | 0,04196 € | 41,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03427 € | 137,08 € |
| 8.000 | 0,03186 € | 254,88 € |
| 12.000 | 0,03065 € | 367,80 € |
| 20.000 | 0,02932 € | 586,40 € |
| 28.000 | 0,02854 € | 799,12 € |
| 40.000 | 0,02779 € | 1.111,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

