Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct


C1608X7R1H101M | |
|---|---|
DigiKey Part Number | 445-7405-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H101M |
Description | CAP CER 100PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 100 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H101M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H101F080AA | TDK | 39.131 | 445-5368-1-ND | 0,25000 € | Similar |
| C1608C0G1H101G080AA | TDK | 2.313 | 445-5374-1-ND | 0,20000 € | Similar |
| C1608C0G1H101J080AA | TDK | 239.872 | 445-1281-1-ND | 0,09000 € | Similar |
| C1608C0G1H101K080AA | TDK | 18.294 | 445-174212-1-ND | 0,08000 € | Similar |
| C1608C0G2A101F080AA | TDK | 6.114 | 445-5378-1-ND | 0,31000 € | Similar |





