Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade


C1608X7R1E683K | |
|---|---|
DigiKey Part Number | 445-5109-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X7R1E683K |
Description | CAP CER 0.068UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1E683K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X8R1H683K080AB | TDK | 4.723 | 445-8819-1-ND | 0,17000 € | Upgrade |
| CGJ3E2X7R1E683K080AA | TDK | 871 | 445-8128-1-ND | 0,15000 € | Upgrade |
| CGJ3E2X7R1H683K080AA | TDK | 335 | 445-8121-1-ND | 0,15000 € | Upgrade |
| C1608X7S2A683K080AB | TDK | 2.474 | 445-6034-1-ND | 0,14000 € | Similar |
| 0603B683K250CT | Walsin Technology Corporation | 67.328 | 1292-1462-1-ND | 0,08000 € | Direct |








