Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Direct


C1608X7R1E473M | |
|---|---|
DigiKey Part Number | 445-5108-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X7R1E473M |
Description | CAP CER 0.047UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1E473M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1H473K080AA | TDK | 0 | 445-C1608X7R1H473K080AACT-ND | 0,08000 € | Upgrade |
| C1608X7R1H473M080AA | TDK | 343 | 445-5095-1-ND | 0,08000 € | Upgrade |
| C1608X8R1H473K080AA | TDK | 23.710 | 445-2506-1-ND | 0,11000 € | Upgrade |
| C1608X8R1H473M080AA | TDK | 7.769 | 445-14276-1-ND | 0,11000 € | Upgrade |
| CGJ3E2X7R1E473K080AA | TDK | 163 | 445-8127-1-ND | 0,14000 € | Upgrade |









