0.33 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

C1608X7R1E334M080AC

DigiKey Part Number
445-7417-2-ND - Tape & Reel (TR)
445-7417-1-ND - Cut Tape (CT)
445-7417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1E334M080AC
Description
CAP CER 0.33UF 25V X7R 0603
Customer Reference
Detailed Description
0.33 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1E334M080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R1E334K080ACTDK15.147445-7416-1-ND0,12000 €Upgrade
C1608X7R1H334K080ACTDK502.411445-5950-1-ND0,20000 €Upgrade
C1608X7R1H334M080ACTDK23.488445-5951-1-ND0,20000 €Upgrade
C1608X7R1V334K080ABTDK7.030445-7410-1-ND0,20000 €Upgrade
C1608X7R1V334M080ABTDK336445-7411-1-ND0,20000 €Upgrade
In-Stock: 5.749
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06800 €0,68 €
500,04760 €2,38 €
1000,04130 €4,13 €
5000,03086 €15,43 €
1.0000,02766 €27,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02219 €88,76 €
8.0000,02045 €163,60 €
12.0000,01959 €235,08 €
20.0000,01862 €372,40 €
28.0000,01806 €505,68 €
40.0000,01752 €700,80 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €