1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7R1E105M080AE

DigiKey Part Number
445-173692-2-ND - Tape & Reel (TR)
445-173692-1-ND - Cut Tape (CT)
445-173692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1E105M080AE
Description
CAP CER 1UF 25V X7R 0603
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1E105M080AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R1E105K080AETDK181.909445-173615-1-ND0,19000 €Upgrade
C1608X7R1V105K080AETDK1.586445-173625-1-ND0,19000 €Upgrade
C1608X7R1V105M080AETDK5.031445-173681-1-ND0,19000 €Upgrade
GCJ188R71E105MA01DMurata Electronics0490-GCJ188R71E105MA01DTR-ND0,03609 €Parametric Equivalent
GCJ188R71E105MA01JMurata Electronics0490-GCJ188R71E105MA01JTR-ND0,03295 €Parametric Equivalent
In-Stock: 9.499
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12300 €1,23 €
500,08840 €4,42 €
1000,07790 €7,79 €
5000,06012 €30,06 €
1.0000,05464 €54,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04512 €180,48 €
8.0000,04216 €337,28 €
12.0000,04068 €488,16 €
20.0000,03904 €780,80 €
28.0000,03808 €1.066,24 €
40.0000,03716 €1.486,40 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €