0.47 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

C1608X7R1C474M080AC

DigiKey Part Number
445-5128-2-ND - Tape & Reel (TR)
445-5128-1-ND - Cut Tape (CT)
445-5128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1C474M080AC
Description
CAP CER 0.47UF 16V X7R 0603
Customer Reference
Detailed Description
0.47 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1C474M080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R1C474K080ACTDK75.932445-5192-1-ND0,08000 €Upgrade
C1608X7R1E474K080ABTDK14.944445-7418-1-ND0,14000 €Upgrade
C1608X7R1E474M080ABTDK7.556445-7419-1-ND0,14000 €Upgrade
C1608X7R1H474K080ACTDK162.536445-5952-1-ND0,20000 €Upgrade
C1608X7R1H474M080ACTDK1.710445-5953-1-ND0,20000 €Upgrade
In-Stock: 7.702
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04800 €0,48 €
500,03240 €1,62 €
1000,02800 €2,80 €
5000,02048 €10,24 €
1.0000,01818 €18,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01432 €57,28 €
8.0000,01308 €104,64 €
12.0000,01246 €149,52 €
20.0000,01177 €235,40 €
28.0000,01137 €318,36 €
40.0000,01099 €439,60 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €