

C1608X7R1C334K080AC | |
|---|---|
DigiKey Part Number | 445-5126-2-ND - Tape & Reel (TR) 445-5126-1-ND - Cut Tape (CT) 445-5126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1C334K080AC |
Description | CAP CER 0.33UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1C334K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1E334K080AC | TDK | 16.447 | 445-7416-1-ND | 0,12000 € | Upgrade |
| C1608X7R1H334K080AC | TDK | 502.414 | 445-5950-1-ND | 0,20000 € | Upgrade |
| C1608X7R1V334K080AB | TDK | 7.030 | 445-7410-1-ND | 0,20000 € | Upgrade |
| C0603C334K4RACTU | KEMET | 23.207 | 399-C0603C334K4RACTUCT-ND | 0,39000 € | Direct |
| CL10B334KO8NFNC | Samsung Electro-Mechanics | 13.011 | 1276-2047-1-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03140 € | 3,14 € |
| 500 | 0,02312 € | 11,56 € |
| 1.000 | 0,02058 € | 20,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01630 € | 65,20 € |
| 8.000 | 0,01493 € | 119,44 € |
| 12.000 | 0,01424 € | 170,88 € |
| 20.000 | 0,01348 € | 269,60 € |
| 28.000 | 0,01304 € | 365,12 € |
| 40.000 | 0,01262 € | 504,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

