C1608X7R1C333M is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 3.370
Unit Price: 0,11000 €
Datasheet

Upgrade


TDK
In Stock: 5.610
Unit Price: 0,11000 €
Datasheet

Upgrade


TDK
In Stock: 8.428
Unit Price: 0,18000 €
Datasheet

Upgrade


TDK
In Stock: 7.428
Unit Price: 0,18000 €
Datasheet

Upgrade


TDK
In Stock: 5.112
Unit Price: 0,14000 €
Datasheet

Upgrade


TDK
In Stock: 13.722
Unit Price: 0,14000 €
Datasheet

Similar


TDK
In Stock: 6.243
Unit Price: 0,14000 €
Datasheet

Similar


TDK
In Stock: 2.093
Unit Price: 0,13000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,15306 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,04854 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,04155 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,01661 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,01419 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,40622 €
Datasheet
0.033 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)

C1608X7R1C333M

DigiKey Part Number
445-5117-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608X7R1C333M
Description
CAP CER 0.033UF 16V X7R 0603
Customer Reference
Detailed Description
0.033 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1C333M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes