Upgrade
Upgrade
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade


C1608X7R1C333K | |
|---|---|
DigiKey Part Number | 445-5116-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608X7R1C333K |
Description | CAP CER 0.033UF 16V X7R 0603 |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1C333K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X8R1H333K080AA | TDK | 3.370 | 445-3425-1-ND | 0,11000 € | Upgrade |
| C1608X8R2A333K080AB | TDK | 8.428 | 445-14287-1-ND | 0,18000 € | Upgrade |
| CGJ3E2X7R1C333K080AA | TDK | 5.112 | 445-8133-1-ND | 0,14000 € | Upgrade |
| CGJ3E2X7R1E333K080AA | TDK | 13.722 | 445-8126-1-ND | 0,14000 € | Upgrade |
| C1608X7S2A333K080AB | TDK | 6.243 | 445-6030-1-ND | 0,14000 € | Similar |









