

C1608X6S1V334M080AB | |
|---|---|
DigiKey Part Number | 445-14228-2-ND - Tape & Reel (TR) 445-14228-1-ND - Cut Tape (CT) 445-14228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1V334M080AB |
Description | CAP CER 0.33UF 35V X6S 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 35V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1V334M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10900 € | 1,09 € |
| 50 | 0,07820 € | 3,91 € |
| 100 | 0,06870 € | 6,87 € |
| 500 | 0,05264 € | 26,32 € |
| 1.000 | 0,04769 € | 47,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03913 € | 156,52 € |
| 8.000 | 0,03647 € | 291,76 € |
| 12.000 | 0,03513 € | 421,56 € |
| 20.000 | 0,03365 € | 673,00 € |
| 28.000 | 0,03279 € | 918,12 € |
| 40.000 | 0,03195 € | 1.278,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

