6.8 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)

C1608X6S0J685M080AB

DigiKey Part Number
445-14200-2-ND - Tape & Reel (TR)
445-14200-1-ND - Cut Tape (CT)
445-14200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S0J685M080AB
Description
CAP CER 6.8UF 6.3V X6S 0603
Customer Reference
Detailed Description
6.8 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S0J685M080AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22000 €2,20 €
500,16360 €8,18 €
1000,14590 €14,59 €
5000,11626 €58,13 €
1.0000,10712 €107,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09073 €362,92 €
8.0000,08579 €686,32 €
12.0000,08331 €999,72 €
20.0000,08056 €1.611,20 €
28.0000,07895 €2.210,60 €
40.0000,07741 €3.096,40 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €