

C1608X5R1H684M080AB | |
|---|---|
DigiKey Part Number | 445-7467-2-ND - Tape & Reel (TR) 445-7467-1-ND - Cut Tape (CT) 445-7467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1H684M080AB |
Description | CAP CER 0.68UF 50V X5R 0603 |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1H684M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1H684K080AB | TDK | 63.275 | 445-7466-1-ND | 0,16000 € | Upgrade |
| C1608X6S1H684K080AC | TDK | 19.430 | 445-14223-1-ND | 0,21000 € | Similar |
| C1608X6S1H684M080AC | TDK | 4.514 | 445-14224-1-ND | 0,21000 € | Similar |
| C0805C684K5RACTU | KEMET | 57.907 | 399-C0805C684K5RACTUCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,05810 € | 5,81 € |
| 500 | 0,04416 € | 22,08 € |
| 1.000 | 0,03987 € | 39,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03250 € | 130,00 € |
| 8.000 | 0,03018 € | 241,44 € |
| 12.000 | 0,02902 € | 348,24 € |
| 20.000 | 0,02774 € | 554,80 € |
| 28.000 | 0,02699 € | 755,72 € |
| 40.000 | 0,02627 € | 1.050,80 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

