
C1608X5R0J106K080AE | |
|---|---|
DigiKey Part Number | 445-175223-2-ND - Tape & Reel (TR) 445-175223-1-ND - Cut Tape (CT) 445-175223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R0J106K080AE |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R0J106K080AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13540 € | 6,77 € |
| 100 | 0,12040 € | 12,04 € |
| 500 | 0,09506 € | 47,53 € |
| 1.000 | 0,08724 € | 87,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07337 € | 293,48 € |
| 8.000 | 0,06915 € | 553,20 € |
| 12.000 | 0,06703 € | 804,36 € |
| 20.000 | 0,06468 € | 1.293,60 € |
| 28.000 | 0,06331 € | 1.772,68 € |
| 40.000 | 0,06199 € | 2.479,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

