Similar

C1608NP02E821J080AA | |
|---|---|
DigiKey Part Number | 445-172495-2-ND - Tape & Reel (TR) 445-172495-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608NP02E821J080AA |
Description | CAP CER 820PF 250V NP0 0603 |
Customer Reference | |
Detailed Description | 820 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02E821J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C821JAGACAUTO | KEMET | 27.111 | 399-11890-1-ND | 0,28000 € | Similar |


