Parametric Equivalent

C1608NP02E182J080AA | |
|---|---|
DigiKey Part Number | 445-172499-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608NP02E182J080AA |
Description | CAP CER 1800PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02E182J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E3NP02E182J080AA | TDK | 0 | 445-172577-1-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05148 € | 205,92 € |
| Unit Price without VAT: | 0,05148 € |
|---|---|
| Unit Price with VAT: | 0,06126 € |


