
C1608NP02E102J080AA | |
|---|---|
DigiKey Part Number | 445-172496-2-ND - Tape & Reel (TR) 445-172496-1-ND - Cut Tape (CT) 445-172496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP02E102J080AA |
Description | CAP CER 1000PF 250V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02E102J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10060 € | 5,03 € |
| 100 | 0,08870 € | 8,87 € |
| 500 | 0,06892 € | 34,46 € |
| 1.000 | 0,06281 € | 62,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05213 € | 208,52 € |
| 8.000 | 0,04882 € | 390,56 € |
| 12.000 | 0,04717 € | 566,04 € |
| 20.000 | 0,04534 € | 906,80 € |
| 28.000 | 0,04427 € | 1.239,56 € |
| 40.000 | 0,04324 € | 1.729,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

