

C1608NP02A821J080AA | |
|---|---|
DigiKey Part Number | 445-14134-2-ND - Tape & Reel (TR) 445-14134-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608NP02A821J080AA |
Description | CAP CER 820PF 100V NP0 0603 |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02A821J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C821G1GACTU | KEMET | 0 | 399-C0603C821G1GACTUTR-ND | 0,20203 € | Upgrade |
| GRM1885C2A821JA01D | Murata Electronics | 2.241 | 490-11489-1-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08400 € | 0,84 € |
| 50 | 0,05980 € | 2,99 € |
| 100 | 0,05230 € | 5,23 € |
| 500 | 0,03958 € | 19,79 € |
| 1.000 | 0,03566 € | 35,66 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

