

C1608NP02A4R7C080AA | |
|---|---|
DigiKey Part Number | 445-14127-2-ND - Tape & Reel (TR) 445-14127-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608NP02A4R7C080AA |
Description | CAP CER 4.7PF 100V NP0 0603 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02A4R7C080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A4R7C080AA | TDK | 2.369 | 445-14025-1-ND | 0,14000 € | Direct |
| GRM1885C2A4R7CA01D | Murata Electronics | 8.381 | 490-6392-1-ND | 0,21000 € | Direct |
| KGM15ACG2A4R7CT | KYOCERA AVX | 456 | 478-KGM15ACG2A4R7CT-ND | 0,17000 € | Direct |
| C0603C479C2GACTU | KEMET | 0 | 399-C0603C479C2GACTUTR-ND | 0,09409 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05380 € | 2,69 € |
| 100 | 0,04680 € | 4,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02506 € | 100,24 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

