

C1608NP02A391J080AA | |
|---|---|
DigiKey Part Number | 445-14123-2-ND - Tape & Reel (TR) 445-14123-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608NP02A391J080AA |
Description | CAP CER 390PF 100V NP0 0603 |
Customer Reference | |
Detailed Description | 390 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02A391J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A391J080AA | TDK | 6.220 | 445-4124-1-ND | 0,08000 € | Direct |
| C0603C391J1GACTU | KEMET | 5.589 | 399-9971-1-ND | 0,27000 € | Direct |
| GRM1885C2A391JA01D | Murata Electronics | 207.763 | 490-1365-1-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05460 € | 2,73 € |
| 100 | 0,04750 € | 4,75 € |
| 500 | 0,03580 € | 17,90 € |
| 1.000 | 0,03219 € | 32,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02550 € | 102,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

