

C1608NP02A270J080AA | |
|---|---|
DigiKey Part Number | 445-14117-2-ND - Tape & Reel (TR) 445-14117-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608NP02A270J080AA |
Description | CAP CER 27PF 100V NP0 0603 |
Customer Reference | |
Detailed Description | 27 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02A270J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A270J080AA | TDK | 6.287 | 445-14015-1-ND | 0,13000 € | Direct |
| AU031A270JA72A | KYOCERA AVX | 0 | AU031A270JA72A-ND | 0,91024 € | Direct |
| C0603C270J1GACTU | KEMET | 2.885 | 399-C0603C270J1GACTUCT-ND | 0,22000 € | Direct |
| KGM15ACG2A270JM | KYOCERA AVX | 0 | 478-KGM15ACG2A270JMTR-ND | 0,00926 € | Direct |
| KGM15ACG2A270JT | KYOCERA AVX | 8.798 | 478-KGM15ACG2A270JTCT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07400 € | 0,74 € |
| 100 | 0,04520 € | 4,52 € |
| 1.000 | 0,03050 € | 30,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

